- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-0253-001
108-0253-001
Johnson / Cinch Connectivity Solutions
Black Banana Plug Dual Stack, Round Body, Insulated, Solderless
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Black Banana Plug Dual Stack, Round Body, Insulated, Solderless
Search Keywords: 1080253001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:108-0253-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:2
-
Wire Size:14 AWG
-
Housing Color:Black14533
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:40.46 x 32.94 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
507
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$14.08
25
$13.50
50
$12.87
125
$12.45
250
$12.33
375
$12.30
500 +
$12.27
Click for Quote
Log in
to unlock special pricing