Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

108-0252-001

Red Banana Plug Dual Stack, Round Body, Insulated, Solderless

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Red Banana Plug Dual Stack, Round Body, Insulated, Solderless
Search Keywords: 1080252001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    108-0252-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Banana Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    2
  • Wire Size:
    14 AWG
  • Housing Color:
    Red14533
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
  • Dimension:
    40.46 x 32.94 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 108-0252-001 RoHS compliant?
Yes, 108-0252-001 is RoHS compliant.
What is the lead time for 108-0252-001?
The standard lead time for 108-0252-001 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
17 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$20.32
25
$18.51
50
$18.37
125
$16.32
250
$14.37
375
$14.33
500 +
$13.86
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!