Image is representational - see mfr. specs

Blue Tip Jack, Vertical For Diameter .080 Plug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Blue Tip Jack, Vertical For Diameter .080 Plug
Search Keywords: 1052210201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    105-2210-201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Test Jack
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Housing Color:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
  • Dimension:
    7.92 x 4.78 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
On Order:
2,500   can ship 9/21/26
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.785
300
$0.757
500
$0.721
1,000
$0.654
2,500
$0.636
5,000
$0.635
7,500
$0.633
10,000 +
$0.631
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!