- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-2207-201
Johnson / Cinch Connectivity Solutions
105-2207-201
Yellow Tip Jack, Vertical For Diameter .080 Plug
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Yellow Tip Jack, Vertical For Diameter .080 Plug
Search Keywords: 1052207201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:105-2207-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
-
Dimension:7.92 x 4.78 mm
Product Guides
+
Frequently Asked Questions
Is 105-2207-201 RoHS compliant?
Yes, 105-2207-201 is RoHS compliant.
What is the lead time for 105-2207-201?
The standard lead time for 105-2207-201 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
434
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1.5532
100
$1.4120
300
$1.2260
500
$1.1510
1,000
$1.1000
2,500
$1.0000
5,000
$0.9210
7,500
$0.9190
10,000 +
$0.9170
Click for Quote
Log in
to unlock special pricing