Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

105-2204-201

Green Tip Jack, Vertical For Diameter .080 Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Green Tip Jack, Vertical For Diameter .080 Plug
Search Keywords: 1052204201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 105-2204-201
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Test Jack
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Housing Color: Green
Maximum Current Rating: 5 A
Dimension: 11.1 x 4.78 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 105-2204-201 RoHS compliant?
Yes, 105-2204-201 is RoHS compliant.
What is the lead time for 105-2204-201?
The standard lead time for 105-2204-201 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,005
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.912
250
$0.853
500
$0.835
1,000
$0.818
2,500
$0.794
5,000
$0.776
7,500
$0.766
10,000 +
$0.759
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!