- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-2201-201
105-2201-201
Johnson / Cinch Connectivity Solutions
White Tip Jack, Vertical For Diameter .080 Plug
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
White Tip Jack, Vertical For Diameter .080 Plug
Search Keywords: 1052201201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:105-2201-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Test Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:White
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
-
Dimension:11.1 x 4.78 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,300
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.163
250
$0.952
500
$0.897
1,000
$0.835
2,500
$0.782
5,000
$0.780
7,500
$0.778
10,000 +
$0.777
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT