Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

105-1304-002

Green .060 Tip Plug Insulated, Threaded, Shrouded Turret

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Green .060 Tip Plug Insulated, Threaded, Shrouded Turret
Search Keywords: 1051304002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    105-1304-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Tip Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Housing Color:
    Green
  • Maximum Current Rating:
    7 A
  • Operating Temperature:
    N/A
  • Dimension:
    23.02 x 11.12 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 105-1304-002 RoHS compliant?
Yes, 105-1304-002 is RoHS compliant.
What is the lead time for 105-1304-002?
The standard lead time for 105-1304-002 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$3.67
1,500
$1.94
2,250
$1.37
3,000 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!