- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-1303-002
105-1303-002
Johnson / Cinch Connectivity Solutions
Black .060 Tip Plug Insulated, Threaded, Shrouded Turret
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Black .060 Tip Plug Insulated, Threaded, Shrouded Turret
Search Keywords: 1051303002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:105-1303-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tip Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:7 A
-
Operating Temperature:N/A
-
Dimension:23.02 x 11.12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
750
$3.43
1,500
$1.82
2,250
$1.28
3,000 +
$1.25
Click for Quote
Log in
to unlock special pricing