- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-1112-001
Johnson / Cinch Connectivity Solutions
105-1112-001
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
Search Keywords: 1051112001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:105-1112-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Test Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:2
-
Wire Size:N/A
-
Housing Color:Violet
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
-
Dimension:5.38 x 3.73 x 5.16 mm
Product Guides
+
Frequently Asked Questions
Is 105-1112-001 RoHS compliant?
Yes, 105-1112-001 is RoHS compliant.
What is the lead time for 105-1112-001?
The standard lead time for 105-1112-001 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,716
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
13 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
20
$1.0267
25
$0.9750
100
$0.6873
500
$0.5156
750
$0.5081
1,500
$0.4971
2,250
$0.4912
3,000 +
$0.4878
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT