Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

105-1103-001

Black Tip Jack, Mini Horizontal PCB Mount For Diameter .080 Plug

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Black Tip Jack, Mini Horizontal PCB Mount For Diameter .080 Plug
Search Keywords: 1051103001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    105-1103-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Test Jack
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Number of Contacts:
    2
  • Wire Size:
    N/A
  • Housing Color:
    Black
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
  • Dimension:
    5.38 x 3.73 x 5.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 105-1103-001 RoHS compliant?
Yes, 105-1103-001 is RoHS compliant.
What is the lead time for 105-1103-001?
The standard lead time for 105-1103-001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,582
Ships today, if you order in
Minimum Order Quantity:
50
17 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.876
250
$0.773
500
$0.728
1,000
$0.687
2,500
$0.644
5,000
$0.642
7,500
$0.641
10,000 +
$0.639
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!