Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

105-1102-001

The 105-1102-001 is an insulated, miniature horizontal test jack with a red nylon body and silver-plated contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 105-1102-001 is an insulated, miniature horizontal test jack with a red nylon body and silver-plated contacts.
Search Keywords: 1051102001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 105-1102-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Test Jack
Gender: F
Body Orientation: Right Angle
Mounting: Through Hole
Number of Contacts: 2
Housing Color: Red
Maximum Current Rating: 5 A
Dimension: 5.38 x 3.73 x 5.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 105-1102-001 RoHS compliant?
Yes, 105-1102-001 is RoHS compliant.
What is the lead time for 105-1102-001?
The standard lead time for 105-1102-001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,091
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.876
250
$0.774
500
$0.730
1,000
$0.690
2,500
$0.641
5,000
$0.639
7,500
$0.638
10,000 +
$0.636
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!