- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-1101-001
Johnson / Cinch Connectivity Solutions
105-1101-001
White Tip Jack, Mini Horizontal PCB Mount For Diameter .080 Plug
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 105-1101-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Test Jack |
| Gender: | F |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Number of Contacts: | 2 |
| Housing Color: | White |
| Maximum Current Rating: | 5 A |
| Dimension: | 5.38 x 3.73 x 5.16 mm |