- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-1041-001
Johnson / Cinch Connectivity Solutions
105-1041-001
White Tip Jack, Rib-Loc For Diameter .080 Pin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
White Tip Jack, Rib-Loc For Diameter .080 Pin
Search Keywords: 1051041001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:105-1041-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:White
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
-
Dimension:17.78 x 5.94 mm
Product Guides
+
Frequently Asked Questions
Is 105-1041-001 RoHS compliant?
Yes, 105-1041-001 is RoHS compliant.
What is the lead time for 105-1041-001?
The standard lead time for 105-1041-001 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 2/22/27
Minimum Order Quantity:
25
22 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
25
$1.93
100
$1.80
250
$1.71
500
$1.64
1,000
$1.48
2,500
$1.40
5,000
$1.23
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT