- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-0860-001
Johnson / Cinch Connectivity Solutions
105-0860-001
The 105-0860-001 is a blue, insulated vertical test jack with a silver-plated beryllium copper contact for use as an applicati ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 105-0860-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Test Jack |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Number of Contacts: | 1 |
| Housing Color: | Blue |
| Maximum Current Rating: | 5 A |
| Dimension: | 7.92 x 4.78 mm |