Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

105-0857-001

Yellow Tip Jack Vertical PCB Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Yellow Tip Jack Vertical PCB Mount
Search Keywords: 1050857001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 105-0857-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Test Jack
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Housing Color: Yellow
Maximum Current Rating: 5 A
Dimension: 11.1 x 4.78 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 105-0857-001 RoHS compliant?
Yes, 105-0857-001 is RoHS compliant.
What is the lead time for 105-0857-001?
The standard lead time for 105-0857-001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 799
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.19
300
$2.02
500
$1.92
1,000
$1.79
2,500
$1.66
5,000
$1.52
7,500
$1.51
10,000 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!