- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-0807-001
105-0807-001
Johnson / Cinch Connectivity Solutions
Assembly.080(2.0)Tip Jack Insulated Panel Mount, Solder Termination, Yellow
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Assembly.080(2.0)Tip Jack Insulated Panel Mount, Solder Termination, Yellow
Search Keywords: 1050807001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:105-0807-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Yellow
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
-
Dimension:25.78 x 9.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,302
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$0.935
300
$0.906
500
$0.866
1,000
$0.771
2,500
$0.740
5,000
$0.707
7,500
$0.705
10,000 +
$0.697
Click for Quote
Log in
to unlock special pricing