- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-0803-001
Johnson / Cinch Connectivity Solutions
105-0803-001
Assembly.080(2.0)Tip Jack Insulated Panel Mount, Solder Termination, Black
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Assembly.080(2.0)Tip Jack Insulated Panel Mount, Solder Termination, Black
Search Keywords: 1050803001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:105-0803-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
-
Dimension:25.78 x 9.53 mm
Product Guides
+
Frequently Asked Questions
Is 105-0803-001 RoHS compliant?
Yes, 105-0803-001 is RoHS compliant.
What is the lead time for 105-0803-001?
The standard lead time for 105-0803-001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,417
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
25
$1.240
250
$0.958
500
$0.903
1,000
$0.851
2,500
$0.812
5,000
$0.810
7,500
$0.808
10,000 +
$0.806
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT