- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-0773-001
Johnson / Cinch Connectivity Solutions
105-0773-001
.080(2.0MM)Tip Plug Insulated Handle, Solder Barrel, Black
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 105-0773-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Tip Plug |
| Gender: | PL |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 1 |
| Wire Size: | 16 AWG |
| Housing Color: | Black |
| Maximum Current Rating: | 10 A |
| Dimension: | 30.56 x 4.78 mm |