- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-0760-150
105-0760-150
Johnson / Cinch Connectivity Solutions
Conn Tip Jack F 2 POS Solder RA Thru-Hole 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Tip Jack F 2 POS Solder RA Thru-Hole 1 Port
Search Keywords: 1050760150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:105-0760-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:2
-
Wire Size:N/A
-
Housing Color:Blue
-
Maximum Current Rating:5 A
-
Operating Temperature:-55 to 75 °C
-
Dimension:10.16 x 3.96 x 5.15 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
160
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.440
50
$0.431
100
$0.422
250
$0.414
500
$0.406
1,000
$0.397
2,500 +
$0.389
Click for Quote
Log in
to unlock special pricing