- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-0757-150
Johnson / Cinch Connectivity Solutions
105-0757-150
Yellow Tip Jack Standard Horizontal PCB Mount For Diameter .080 Plug
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Yellow Tip Jack Standard Horizontal PCB Mount For Diameter .080 Plug
Search Keywords: 1050757150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:105-0757-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Test Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2
-
Wire Size:N/A
-
Housing Color:Yellow
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
-
Dimension:10.46 x 3.96 x 5.16 mm
Product Guides
+
Frequently Asked Questions
Is 105-0757-150 RoHS compliant?
Yes, 105-0757-150 is RoHS compliant.
What is the lead time for 105-0757-150?
The standard lead time for 105-0757-150 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
867
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$1.769
100
$1.484
250
$1.438
500
$1.373
1,000
$1.314
2,500
$1.260
5,000
$0.987
7,500 +
$0.974
Click for Quote
Log in
to unlock special pricing