Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

105-0754-001

Green Tip Jack Standard Horizontal PCB Mount For Diameter .080 Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Green Tip Jack Standard Horizontal PCB Mount For Diameter .080 Plug
Search Keywords: 1050754001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 105-0754-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Test Jack
Gender: F
Body Orientation: Right Angle
Mounting: Through Hole
Number of Contacts: 2
Housing Color: Green
Maximum Current Rating: 5 A
Dimension: 10.46 x 3.96 x 5.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 105-0754-001 RoHS compliant?
Yes, 105-0754-001 is RoHS compliant.
What is the lead time for 105-0754-001?
The standard lead time for 105-0754-001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,039
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.376
250
$1.153
500
$1.083
1,000
$0.985
2,500
$0.938
5,000
$0.935
7,500
$0.933
10,000 +
$0.931
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!