- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-0753-001
Johnson / Cinch Connectivity Solutions
105-0753-001
Black Tip Jack Standard Horizontal PCB Mount For Diameter .080 Plug
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Black Tip Jack Standard Horizontal PCB Mount For Diameter .080 Plug
Search Keywords: 1050753001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:105-0753-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Test Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
-
Dimension:10.46 x 3.96 x 5.16 mm
Product Guides
+
Frequently Asked Questions
Is 105-0753-001 RoHS compliant?
Yes, 105-0753-001 is RoHS compliant.
What is the lead time for 105-0753-001?
The standard lead time for 105-0753-001 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,483
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$1.080
250
$0.726
500
$0.686
1,000
$0.679
2,500
$0.677
5,000
$0.676
7,500
$0.674
10,000 +
$0.672
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT