- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-0606-001
105-0606-001
Johnson / Cinch Connectivity Solutions
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
Search Keywords: 1050606001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:105-0606-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
-
Dimension:23.82 x 9.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,673
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$19.55
25
$5.36
100
$4.90
500
$4.64
750
$4.41
1,500
$2.33
2,250
$1.64
3,000 +
$1.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT