- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-0310-001
Johnson / Cinch Connectivity Solutions
105-0310-001
Blue Tip Plug Insulated Type
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Blue Tip Plug Insulated Type
Search Keywords: 1050310001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:105-0310-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tip Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is 105-0310-001 RoHS compliant?
Yes, 105-0310-001 is RoHS compliant.
What is the lead time for 105-0310-001?
The standard lead time for 105-0310-001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,801
Can Ship immediately
On Order:
2,500
can ship 10/16/26
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$1.71
300
$1.62
500
$1.53
1,000
$1.30
2,500
$1.27
5,000
$1.26
7,500
$1.25
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT