Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

105-0253-001

Black Tip Jack, Panel Mount For Diameter .080 Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Black Tip Jack, Panel Mount For Diameter .080 Plug
Search Keywords: 1050253001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 105-0253-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tip Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Housing Color: Black
Maximum Current Rating: 10 A
Dimension: 26.95 x 9.53 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 105-0253-001 RoHS compliant?
Yes, 105-0253-001 is RoHS compliant.
What is the lead time for 105-0253-001?
The standard lead time for 105-0253-001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
On Order:
2,500   can ship 2/1/27
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.18
300
$2.05
500
$1.98
1,000
$1.68
2,500
$1.63
5,000
$1.62
7,500
$1.61
10,000 +
$1.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!