Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

105-0208-200

Brown TIP JACK, .080 PIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Brown TIP JACK, .080 PIN
Search Keywords: 1050208200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    105-0208-200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tip Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    N/A
  • Dimension:
    24.59 x 8.71 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 105-0208-200 RoHS compliant?
Yes, 105-0208-200 is RoHS compliant.
What is the lead time for 105-0208-200?
The standard lead time for 105-0208-200 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,500   can ship 2/17/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
17 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.39
250
$17.35
500
$17.30
750
$17.26
1,500
$8.82
2,250
$6.00
3,000 +
$5.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!