Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

105-0201-200

White Tip Jack, .080 Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
White Tip Jack, .080 Pin
Search Keywords: 1050201200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 105-0201-200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tip Jack
Gender: F
Body Orientation: Straight
Mounting: Jam Nut
Number of Contacts: 1
Housing Color: White
Maximum Current Rating: 10 A
Dimension: 24.59 x 8.74 x 8.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 105-0201-200 RoHS compliant?
Yes, 105-0201-200 is RoHS compliant.
What is the lead time for 105-0201-200?
The standard lead time for 105-0201-200 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,435
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.06
25
$8.03
50
$7.56
100
$6.90
300
$6.71
500
$6.49
1,000
$6.27
2,500 +
$6.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!