- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 9829SL
Seal-Trim Variable Capacitor - 7.5 to 20pF - 250 WVDC - Q:500 @ 100MHz - Vertical, SMT
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Seal-Trim Variable Capacitor - 7.5 to 20pF - 250 WVDC - Q:500 @ 100MHz - Vertical, SMT
Search Keywords: 9829SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:9829SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$24.01
25
$18.73
38
$17.25
50 +
$16.90
Click for Quote
Log in
to unlock special pricing