- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 9821SL
Seal-Trim Variable Capacitor - 1 to 5pF - 250 WVDC - Q:1000 @ 100MHz - Vertical, SMT
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Seal-Trim Variable Capacitor - 1 to 5pF - 250 WVDC - Q:1000 @ 100MHz - Vertical, SMT
Search Keywords: 9821SL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johanson Manufacturing / Knowles |
| Part No: | 9821SL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532300010 |
| COO: | DO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is 9821SL RoHS compliant?
Yes, 9821SL is RoHS compliant.
What is the lead time for 9821SL?
The standard lead time for 9821SL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
13
$24.01
25
$18.73
38
$17.25
50 +
$16.90
Click for Quote
Log in
to unlock special pricing