- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 9813SL
Seal-Trim Variable Capacitor - 6 to 35pF - 250 WVDC - Q:200 @ 100MHz - Vertical, SMT
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Seal-Trim Variable Capacitor - 6 to 35pF - 250 WVDC - Q:200 @ 100MHz - Vertical, SMT
Search Keywords: 9813SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:9813SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Supplier's Standard Package:
50
Product Guides
+
Frequently Asked Questions
Is 9813SL RoHS compliant?
Yes, 9813SL is RoHS compliant.
What is the lead time for 9813SL?
The standard lead time for 9813SL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
13
$27.04
25
$21.09
38
$19.42
50 +
$19.04
Click for Quote
Log in
to unlock special pricing