- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 9710-4
Thin Trim Variable Capacitor - 7 to 40pF - 250 WVDC - Q:200 @ 100MHz - Vertical, SMT
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Thin Trim Variable Capacitor - 7 to 40pF - 250 WVDC - Q:200 @ 100MHz - Vertical, SMT
Search Keywords: 97104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:9710-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$16.96
25
$15.37
50
$14.68
100
$12.23
250
$10.19
500
$9.92
1,000 +
$9.78
Click for Quote
Log in
to unlock special pricing