- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 9710-1SL-1
Johanson Manufacturing / Knowles
9710-1SL-1
Thin Trim Variable Capacitor - 2.5 to 10pF - 250 WVDC - Q:1000 @ 100MHz - Vertical, SMT
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Thin Trim Variable Capacitor - 2.5 to 10pF - 250 WVDC - Q:1000 @ 100MHz - Vertical, SMT
Search Keywords: 97101SL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:9710-1SL-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 9710-1SL-1 RoHS compliant?
Yes, 9710-1SL-1 is RoHS compliant.
What is the lead time for 9710-1SL-1?
The standard lead time for 9710-1SL-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$16.30
25
$14.77
50
$14.11
100
$10.24
250
$8.41
500
$8.19
1,000 +
$8.08
Click for Quote
Log in
to unlock special pricing