- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 9702-1
Thin Trim Variable Capacitor - 1 to 5pF - 250 WVDC - Q:1000 @ 100MHz - Vertical, SMT
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Thin Trim Variable Capacitor - 1 to 5pF - 250 WVDC - Q:1000 @ 100MHz - Vertical, SMT
Search Keywords: 97021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:9702-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$16.30
25
$14.77
50
$14.11
100
$9.20
250
$7.56
500
$7.36
1,000 +
$7.26
Click for Quote
Log in
to unlock special pricing