- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 9702-0SL-1
Johanson Manufacturing / Knowles
9702-0SL-1
Thin Trim Variable Capacitor - 0.5 to 2.5pF - 250 WVDC - Q:3000 @ 100MHz - Vertical, SMT
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Thin Trim Variable Capacitor - 0.5 to 2.5pF - 250 WVDC - Q:3000 @ 100MHz - Vertical, SMT
Search Keywords: 97020SL1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johanson Manufacturing / Knowles |
| Part No: | 9702-0SL-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532300010 |
| COO: | DO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is 9702-0SL-1 RoHS compliant?
Yes, 9702-0SL-1 is RoHS compliant.
What is the lead time for 9702-0SL-1?
The standard lead time for 9702-0SL-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,740
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
4
$16.63
25
$15.07
50
$14.39
100
$9.65
250
$7.93
500
$7.72
1,000 +
$7.62
Click for Quote
Log in
to unlock special pricing