- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 9701-2SL-1R3
9701-2SL-1R3
Johanson Manufacturing / Knowles
Thin Trim Variable Capacitor - 0.6 to 2pF - 250 WVDC - Q:1000 @ 1MHz - Vertical, SMT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thin Trim Variable Capacitor - 0.6 to 2pF - 250 WVDC - Q:1000 @ 1MHz - Vertical, SMT
Search Keywords: 97012SL1R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:9701-2SL-1R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
375
$14.98
750
$7.91
1,125
$5.44
1,500 +
$5.33
Click for Quote
Log in
to unlock special pricing