- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 9701-2SL-1
9701-2SL-1
Johanson Manufacturing / Knowles
Thin Trim Variable Capacitor - 0.6 to 2pF - 250 WVDC - Q:1000 @ 1MHz - Vertical, SMT
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Thin Trim Variable Capacitor - 0.6 to 2pF - 250 WVDC - Q:1000 @ 1MHz - Vertical, SMT
Search Keywords: 97012SL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:9701-2SL-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$16.30
25
$14.77
50
$14.11
100
$8.70
250
$7.15
500
$6.96
1,000 +
$6.87
Click for Quote
Log in
to unlock special pricing