- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 9616
Seal-Trim Variable Capacitor - 8 to 50pF - 250 WVDC - Q:200 @ 100MHz - Vertical, Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Seal-Trim Variable Capacitor - 8 to 50pF - 250 WVDC - Q:200 @ 100MHz - Vertical, Through Hole
Search Keywords: 9616
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johanson Manufacturing / Knowles |
| Part No: | 9616 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8532240000 |
| COO: | DO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is 9616 RoHS compliant?
No, 9616 is not RoHS compliant.
What is the lead time for 9616?
The standard lead time for 9616 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 2/1/27
MOQ for out of Stock Qty:
13
13 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$34.69
5
$34.60
10
$34.51
13
$34.43
25
$26.85
38
$24.73
50 +
$24.24
Click for Quote
Log in
to unlock special pricing