- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 9615SL
Seal-Trim Variable Capacitor - 5 to 25pF - 250 WVDC - Q:200 @ 100MHz - Vertical, SMT
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Seal-Trim Variable Capacitor - 5 to 25pF - 250 WVDC - Q:200 @ 100MHz - Vertical, SMT
Search Keywords: 9615SL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johanson Manufacturing / Knowles |
| Part No: | 9615SL |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8532240000 |
| COO: | DO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is 9615SL RoHS compliant?
No, 9615SL is not RoHS compliant.
What is the lead time for 9615SL?
The standard lead time for 9615SL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
13
$32.07
25
$25.01
38
$23.04
50 +
$22.58
Click for Quote
Log in
to unlock special pricing