- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 9612SL
Seal-Trim Variable Capacitor - 4 to 18pF - 250 WVDC - Q:700 @ 100MHz - Vertical, SMT
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Seal-Trim Variable Capacitor - 4 to 18pF - 250 WVDC - Q:700 @ 100MHz - Vertical, SMT
Search Keywords: 9612SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:9612SL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 9612SL RoHS compliant?
No, 9612SL is not RoHS compliant.
What is the lead time for 9612SL?
The standard lead time for 9612SL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
13
$32.07
25
$25.01
38
$23.04
50 +
$22.58
Click for Quote
Log in
to unlock special pricing