- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 9410-5SL-1
9410-5SL-1
Johanson Manufacturing / Knowles
Thin Trim Variable Capacitor - 8 to 50pF - 250 WVDC - Q:200 @ 100MHz - Vertical, SMT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Thin Trim Variable Capacitor - 8 to 50pF - 250 WVDC - Q:200 @ 100MHz - Vertical, SMT
Search Keywords: 94105SL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:9410-5SL-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$19.327
25
$17.570
38
$16.190
50 +
$15.860
Click for Quote
Log in
to unlock special pricing