- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 9410-4SL-1
Johanson Manufacturing / Knowles
9410-4SL-1
Thin Trim Variable Capacitor - 7 to 40pF - 250 WVDC - Q:200 @ 100MHz - Vertical, SMT
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Thin Trim Variable Capacitor - 7 to 40pF - 250 WVDC - Q:200 @ 100MHz - Vertical, SMT
Search Keywords: 94104SL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:9410-4SL-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Supplier's Standard Package:
50
Product Guides
+
Frequently Asked Questions
Is 9410-4SL-1 RoHS compliant?
No, 9410-4SL-1 is not RoHS compliant.
What is the lead time for 9410-4SL-1?
The standard lead time for 9410-4SL-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$16.68
25
$15.11
50
$14.44
100
$12.01
250
$10.02
500
$9.75
1,000 +
$9.62
Click for Quote
Log in
to unlock special pricing