- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 9402-0SL-1
9402-0SL-1
Johanson Manufacturing / Knowles
Thin Trim Variable Capacitor - 0.5 to 2.5pF - 250 WVDC - Q:3000 @ 100MHz - Vertical, SMT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Thin Trim Variable Capacitor - 0.5 to 2.5pF - 250 WVDC - Q:3000 @ 100MHz - Vertical, SMT
Search Keywords: 94020SL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:9402-0SL-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$15.07
50
$14.39
100
$9.77
250
$8.03
500
$7.81
1,000 +
$7.71
Click for Quote
Log in
to unlock special pricing