- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 8090
Multi Turn Air Variable Capacitor - 1 to 10pF - 250 WVDC - Q:2000 @ 100MHz - Vertical, Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Multi Turn Air Variable Capacitor - 1 to 10pF - 250 WVDC - Q:2000 @ 100MHz - Vertical, Through Hole
Search Keywords: 8090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:8090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 8090 RoHS compliant?
Yes, 8090 is RoHS compliant.
What is the lead time for 8090?
The standard lead time for 8090 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$70.44
10
$52.83
15
$49.31
20 +
$48.32
Click for Quote
Log in
to unlock special pricing