- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 8052
Multi Turn Air Variable Capacitor - 1 to 10pF - 250 WVDC - Q:5000 @ 100MHz - Vertical, Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Multi Turn Air Variable Capacitor - 1 to 10pF - 250 WVDC - Q:5000 @ 100MHz - Vertical, Through Hole
Search Keywords: 8052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:8052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 8052 RoHS compliant?
Yes, 8052 is RoHS compliant.
What is the lead time for 8052?
The standard lead time for 8052 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
5
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$56.22
5
$55.58
10
$55.03
15
$54.90
20 +
$42.94
Click for Quote
Log in
to unlock special pricing