- Home ›
- All Products›
- 6950-2
Tuning Element; 0.120-80 UNS-2A; Brass/Eccosorb Construction; Rod Length 0.138"; Rod Diameter 0.062"
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Tuning Element; 0.120-80 UNS-2A; Brass/Eccosorb Construction; Rod Length 0.138"; Rod Diameter 0.062"
Search Keywords: 69502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:6950-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85323000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$13.46
75
$12.57
100 +
$12.31
Click for Quote
Log in
to unlock special pricing