- Home ›
- All Products›
- 6925-8
Tuning Element; 0.190-64 UNS-2A; Brass Construction; Rod Length 0.078"; Rod Diameter 0.125"
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Tuning Element; 0.190-64 UNS-2A; Brass Construction; Rod Length 0.078"; Rod Diameter 0.125"
Search Keywords: 69258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:6925-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85323000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
You may purchase all in-stock quantity of 35
Stock lot only:
35
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$13.233
50
$12.030
75
$11.220
100 +
$11.000
Click for Quote
Log in
to unlock special pricing