- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 5761
Multi Turn Air Variable Capacitor - 0.6 to 6pF - 250 WVDC - Q:10000 @ 100MHz - Horizontal, Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Multi Turn Air Variable Capacitor - 0.6 to 6pF - 250 WVDC - Q:10000 @ 100MHz - Horizontal, Through Hole
Search Keywords: 5761
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johanson Manufacturing / Knowles |
| Part No: | 5761 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532300010 |
| COO: | DO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Product Guides
+
Frequently Asked Questions
Is 5761 RoHS compliant?
Yes, 5761 is RoHS compliant.
What is the lead time for 5761?
The standard lead time for 5761 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$170.87
10
$105.15
15
$83.25
20 +
$81.58
Click for Quote
Log in
to unlock special pricing