- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 5700
Multi Turn Air Variable Capacitor - 0.6 to 6pF - 250 WVDC - Q:10000 @ 100MHz - Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Multi Turn Air Variable Capacitor - 0.6 to 6pF - 250 WVDC - Q:10000 @ 100MHz - Panel Mount
Search Keywords: 5700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:5700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$50.82
10
$38.12
15
$35.57
20 +
$34.86
Click for Quote
Log in
to unlock special pricing