- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 5602
Multi Turn Air Variable Capacitor - 1 to 30pF - 250 WVDC - Q:800 @ 100MHz - Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Multi Turn Air Variable Capacitor - 1 to 30pF - 250 WVDC - Q:800 @ 100MHz - Panel Mount
Search Keywords: 5602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:5602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 5602 RoHS compliant?
Yes, 5602 is RoHS compliant.
What is the lead time for 5602?
The standard lead time for 5602 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$59.90
5
$53.45
20
$50.35
40
$47.59
60
$42.49
100
$36.92
260 +
$36.43
Click for Quote
Log in
to unlock special pricing