- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 5501
Multi Turn Air Variable Capacitor - 1 to 20pF - 250 WVDC - Q:1500 @ 100MHz - Horizontal, Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Multi Turn Air Variable Capacitor - 1 to 20pF - 250 WVDC - Q:1500 @ 100MHz - Horizontal, Through Hole
Search Keywords: 5501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:5501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 5501 RoHS compliant?
Yes, 5501 is RoHS compliant.
What is the lead time for 5501?
The standard lead time for 5501 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$37.72
5
$29.67
10
$25.74
15
$24.31
20 +
$23.70
Click for Quote
Log in
to unlock special pricing